HD4812T | CRYDOM

Solid state relay, 530 VAC, 4-32 VDC, 12 A, PCB mounting, HD4812T

Order No.: 30G8717
EAN: 4099889359633
MPN:
HD4812T
Series: HD
HD4812T CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
70.1862 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
1,403.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
70.1862 €

Solid state relay, HD4812T, CRYDOM

Solid state relay, Panel Mount, IP00, 530VAC/12A, DC In, Zero Cross.

Features

  • SCR output for heavy industrial loads
  • UL/CSA/VDE Approved, CE Compliant to EN60950-1
  • Improved SEMS screw and washer
  • Redesigned housing with anti-rotation barriers
  • Direct bond copper substrate
  • Direct power lead frame
  • Epoxy free design
Technical specifications
LED display No
Assembly Leiterplattenmontage
Rated current 12 A
Voltage V RRM (peak reverse voltage) 1.2 kV
Voltage 4-32 VDC
Control Voltage 530 VAC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes