HD4825 | CRYDOM
Solid state relay, 48-530 VAC, zero voltage switching, 4-32 VDC, 25 A, PCB mounting, HD4825
Unit Price (€ / pc.)
98.5677 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 10 Weeks **
Total Price:
295.70 € *
Price list
Quantity
Price per unit*
3 pcs.
98.5677 €
6 pcs.
86.0965 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, HD4825, CRYDOM
Solid state relay, Panel Mount, IP00, 530VAC/25A, DC In, Zero Cross.
Features
- SCR output for heavy industrial loads
- UL/CSA/VDE Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- Direct bond copper substrate
- EMC compliant to Level 3
Technical specifications
Rated current | 25 A | |
Voltage | 4-32 VDC | |
Control Voltage | 48-530 VAC | |
Voltage V RRM (peak reverse voltage) | 1.2 kV | |
Switching Mode | nullspannungsschaltend | |
Assembly | Leiterplattenmontage | |
LED display | No |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |