HD4850-10 | CRYDOM

Solid state relay, 530 VAC, immediate switching, 4-32 VDC, 50 A, screw mounting, HD4850-10

Order No.: 30G8721
EAN: 4099889359671
MPN:
HD4850-10
Series: HD
HD4850-10 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
114.2519 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
114.25 € *
Price list
Quantity
Price per unit*
1 pcs.
114.2519 €
5 pcs.
108.5518 €
11 pcs.
106.0290 €
20 pcs.
103.7442 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, HD4850-10, CRYDOM

Solid state relay, Panel Mount, IP00, 530VAC/50A, DC In, Instantaneous.

Features

  • SCR output for heavy industrial loads
  • UL/CSA/VDE Approved, CE Compliant to EN60950-1
  • Improved SEMS screw and washer
  • Redesigned housing with anti-rotation barriers
  • Direct bond copper substrate
  • EMC compliant to Level 3
  • Direct power lead frame
  • Epoxy free design
Technical specifications
Rated current 50 A
Voltage 4-32 VDC
Control Voltage 530 VAC
Voltage V RRM (peak reverse voltage) 1.2 kV
Switching Mode sofortiges schalten
Assembly Schraubmontage
LED display No
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes