HD4850 | CRYDOM

Solid state relay, 4-32 VDC, zero voltage switching, 50 A, PCB mounting, HD4850

Order No.: 30G8720
EAN: 4099889359664
MPN:
HD4850
Series: HD
HD4850 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
102.8755 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 10 Weeks **
Total Price:
102.88 € *
Price list
Quantity
Price per unit*
1 pcs.
102.8755 €
6 pcs.
96.6875 €
11 pcs.
94.6407 €
20 pcs.
92.5820 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, HD4850, CRYDOM

Solid state relay, Panel Mount, IP00, 530VAC/50A, DC In, Zero Cross.

Features

  • SCR output for heavy industrial loads
  • UL/CSA/VDE Approved, CE Compliant to EN60950-1
  • Improved SEMS screw and washer
  • Redesigned housing with anti-rotation barriers
  • Direct bond copper substrate
  • EMC compliant to Level 3
  • Direct power lead frame
  • Epoxy free design
Technical specifications
LED display No
Assembly Leiterplattenmontage
Rated current 50 A
Switching Mode nullspannungsschaltend
Voltage V RRM (peak reverse voltage) 1.2 kV
Control Voltage 4-32 VDC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes