HD6025P | CRYDOM
Solid state relay, 660 VAC, zero voltage switching, 4-32 VDC, 25 A, screw mounting, HD6025P
Unit Price (€ / pc.)
68.4250 € *
Available in 5 Days: 77 pcs. - if ordered today
Total Price:
68.43 € *
Price list
Quantity
Price per unit*
1 pcs.
68.4250 €
2 pcs.
66.4734 €
5 pcs.
64.6289 €
10 pcs.
62.8796 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, HD6025P, CRYDOM
Solid state relay, Panel Mount, IP00, 660VAC/25A, DC In, Zero Cross, IOP.
Features
- SCR output for heavy industrial loads
- UL/CSA/VDE Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- Direct bond copper substrate
- EMC compliant to Level 3
- Direct power lead frame
- Epoxy free design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 25 A | |
| Voltage | 4-32 VDC | |
| Control Voltage | 660 VAC | |
| Voltage V RRM (peak reverse voltage) | 1.2 kV | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |