HD6050 | CRYDOM
Solid state relay, 3-32 VDC, zero voltage switching, 50 A, PCB mounting, HD6050
Unit Price (€ / pc.)
109.6466 € *
Available: 0 pcs.
Available in 5 Days: 4,161 pcs.
Leadtime: 10 Weeks **
Total Price:
109.65 € *
Price list
Quantity
Price per unit*
1 pcs.
109.6466 €
5 pcs.
104.1607 €
10 pcs.
101.9711 €
20 pcs.
99.7815 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, HD6050, CRYDOM
Solid state relay, Panel Mount, IP00, 660VAC/50A, DC In, Zero Cross.
Features
- SCR output for heavy industrial loads
- UL/CSA/VDE Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- Direct bond copper substrate
- EMC compliant to Level 3
- Direct power lead frame
- Epoxy free design
Technical specifications
LED display | No | |
Assembly | Leiterplattenmontage | |
Rated current | 50 A | |
Switching Mode | nullspannungsschaltend | |
Voltage V RRM (peak reverse voltage) | 1.2 kV | |
Control Voltage | 3-32 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |