LR1200480D40 | CRYDOM

Solid state relay, 480 VAC, zero voltage switching, 4-32 VDC, 40 A, PCB mounting, LR1200480D40

Order No.: 30G8750
EAN: 4099889359787
MPN:
LR1200480D40
Series: LR
LR1200480D40 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
96.2829 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
481.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
96.2829 €

Solid state relay, LR1200480D40, CRYDOM

Solid state relay, PCB Mount, 480VAC/40A, DC In, Zero Cross.

Features

  • SIP SSR
  • Ratings to 40A @ 600 VAC with external heat sink
  • SCR output for heavy industrial loads
  • AC or DC control
Technical specifications
Rated current 40 A
Voltage 4-32 VDC
Control Voltage 480 VAC
Voltage V RRM (peak reverse voltage) 1.2 kV
Switching Mode nullspannungsschaltend
Assembly Leiterplattenmontage
LED display No
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes