LS240D12R | CRYDOM
Solid state relay, 280 VAC, immediate switching, 4-10 VDC, 12 A, PCB mounting, LS240D12R
Unit Price (€ / pc.)
41.6738 € *
Available: 0 pcs.
Available in 5 Days: 37 pcs.
Leadtime: 10 Weeks **
Solid state relay, LS240D12R, CRYDOM
Solid state relay, PCB Mount SIP, 280VAC/12A, 4-10VDC, Instantaneous.
Features
- SIP SSR
- Ratings to 12A @ 280 VAC
- SCR output for heavy industrial loads
- DC control
Technical specifications
Rated current | 12 A | |
Voltage | 4-10 VDC | |
Control Voltage | 280 VAC | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Switching Mode | sofortiges schalten | |
Assembly | Leiterplattenmontage | |
LED display | No |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |