MCPC2450C | CRYDOM

Solid state relay, 280 VAC, 0-10 VDC, 50 A, PCB mounting, MCPC2450C

Order No.: 30G8758
EAN: 4099889359848
MPN:
MCPC2450C
Series: MCPC
MCPC2450C CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
212.2841 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 16 Weeks **
Total Price:
212.28 € *
Price list
Quantity
Price per unit*
1 pcs.
212.2841 €
3 pcs.
205.9057 €
6 pcs.
201.6693 €
10 pcs.
197.4210 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contol Relay, MCPC2450C, CRYDOM

Proportional Control SSR, Panel Mount, 280VAC/50A, 0-10VDC Control.

Features

  • Microprocessor based proportional controller / SSR
  • Low-voltage, current, or potentiometer control
  • Output status indicator
  • Separate output enable / disable control
  • 0-100% Control Range
  • For use with resistive loads only
Technical specifications
LED display Yes
Assembly Leiterplattenmontage
Rated current 50 A
Voltage 0-10 VDC
Control Voltage 280 VAC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes