MCPC2490C | CRYDOM

Solid state relay, 280 VAC, 0-10 VDC, 90 A, PCB mounting, MCPC2490C

Order No.: 30G8760
EAN: 4099889359862
MPN:
MCPC2490C
Series: MCPC
MCPC2490C CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
281.7206 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
281.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
281.7206 €

Contol Relay, MCPC2490C, CRYDOM

Proportional Control SSR, Panel Mount, 280VAC/90A, 0-10VDC Control.

Features

  • Microprocessor based proportional controller / SSR
  • Low-voltage, current, or potentiometer control
  • Output status indicator
  • Separate output enable / disable control
  • 0-100% Control Range
  • For use with resistive loads only
Technical specifications
LED-Anzeige Yes
Montage Leiterplattenmontage
Nennstrom 90 A
Spannung 0-10 VDC
Steuerspannung 280 VAC
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes