MCPC4850C | CRYDOM

Solid state relay, 530 VDC, 50 A, PCB mounting, MCPC4850C

Order No.: 31G1150
EAN: 4099889360424
MPN:
MCPC4850C
Series: MCPC
CRYDOM
MCPC4850C CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
207.4884 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 18 Weeks **
Total Price:
207.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
207.4884 €

Solid state relay, MCPC4850C, CRYDOM

Microcontroller with phase-angle control (proportional controller), for screw-on mounting, with screw terminals and status display, overvoltage protection and SCR output. Output voltage ratio control by means of extra-low voltage 0 to 10 VDC, or 4.0 to 20 mA, or with integrated potentiometer; Output voltage range: 300 to 530 VAC. Surge voltage: 1200 VAC. Load current: max.50 A, min. 150 mA. Input voltage range: 8.0 to 32 VDC. Input current: 28 to 30 mA. Operating temperatures: -20 to +80 °C.

Technical attributes (type, control input version): MCPC4850C, 0 to 10 VDC.

Technical specifications
LED display Yes
Assembly PCB mounting
Rated current 50 A
Control Voltage 530 VDC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes