MCX240D5 | CRYDOM
Solid state relay, 280 VAC, zero voltage switching, 3-15 VDC, 5 A, PCB mounting, MCX240D5
Unit Price (€ / pc.)
26.8702 € *
Available: 0 pcs.
Available in 5 Days: 258 pcs.
Leadtime: 10 Weeks **
Total Price:
214.96 € *
Price list
Quantity
Price per unit*
8 pcs.
26.8702 €
19 pcs.
26.3823 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, MCX240D5, CRYDOM
Solid state relay, PCB Mount SIP, 280VAC/5A, 3-15VDC, Zero Cross.
Features
- SIP SSR
- Ratings of 5 A @ 660 VAC
- SCR output for heavy industrial loads
- AC or DC control
- Zero-crossing (resistive loads) or random-fire (inductive loads) output
- Plastic encapsulated
Technical specifications
Rated current | 5 A | |
Voltage | 3-15 VDC | |
Control Voltage | 280 VAC | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Switching Mode | nullspannungsschaltend | |
Assembly | Leiterplattenmontage | |
LED display | No |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |