PF240D25 | CRYDOM
Solid state relay, 3-15 VDC, zero voltage switching, 12-280 VAC, 25 A, PCB mounting, PF240D25
Unit Price (€ / pc.)
48.5163 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Solid state relay, PF240D25, CRYDOM
For PCB connection, with DC input and SCR output; Operating voltage: 12 to 280 VAC. Frequency: 47 to 63 Hz. Surge current (16.6 ms): max. 2500 A. Dielectric strength: 4000 Vrms. Insulation resistance: min. 10 Gohm on 500 VDC. Input impedance: 300 ohm. Capacitance input/output: max. 8.0 pF. Voltage drop: max. 1.6 V. Voltage rate of rise: min. 200 V/µs. Ambient temperatures: -30 to +80 °C. Dimensions: 43.1 x 22.8 x 24.3 mm. Certifications: UL, CSA, VDE. Table index, type, load current, control voltage.
Type: PF240D25, 25 A, 3.0 to 15 VDC.
Technical specifications
Assembly | Leiterplattenmontage | |
Rated current | 25 A | |
Switching Mode | nullspannungsschaltend | |
Voltage | 12-280 VAC | |
Control Voltage | 3-15 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |