PFE480D25 | CRYDOM
Solid state relay, 660 VAC, zero voltage switching, 24 VDC, 10 A, PCB mounting, PFE480D25
Unit Price (€ / pc.)
58.5837 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 16 Weeks **
Total Price:
234.33 € *
Price list
Quantity
Price per unit*
4 pcs.
58.5837 €
9 pcs.
50.0990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, PFE480D25, CRYDOM
Solid state relay, PCB Mount SIP, 660VAC/10A, 24VDC In, Zero Cross.
Features
- SIP SSR
- Ratings to 25 A (forced air) @ 480 VAC
- SCR output for heavy industrial loads
- AC or DC control
Technical specifications
Rated current | 10 A | |
Voltage | 24 VDC | |
Control Voltage | 660 VAC | |
Voltage V RRM (peak reverse voltage) | 1.2 kV | |
Switching Mode | nullspannungsschaltend | |
Assembly | Leiterplattenmontage | |
LED display | No |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |