SDI2415 | CRYDOM
Solid state relay, 240 VAC, zero voltage switching, 3.5-10 VDC, 1.5 A, PCB mounting, SDI2415
Unit Price (€ / pc.)
44.5417 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 16 Weeks **
Solid state relay, SDI2415, CRYDOM
Solid state relay, PCB Mount DIP, 240VAC/1.5A, 10-35mA In.
Features
- 16 Pin DIP SSR
- Ratings to 1.5A @ 280 VAC
- SCR output
- Current control input
Technical specifications
Rated current | 1.5 A | |
Voltage | 3,5-10 VDC | |
Control Voltage | 240 VAC | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Switching Mode | nullspannungsschaltend | |
Assembly | Leiterplattenmontage | |
LED display | No |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |