SPF240D25 | CRYDOM
Solid state relay, 240 VAC, zero voltage switching, 4-15 VDC, 10 A, PCB mounting, SPF240D25
Unit Price (€ / pc.)
53.9903 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
53.99 € *
Price list
Quantity
Price per unit*
1 pcs.
53.9903 €
5 pcs.
51.6103 €
10 pcs.
49.4326 €
25 pcs.
47.4215 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, SPF240D25, CRYDOM
Solid state relay, PCB Mount SIP, 240VAC/10A, 4-15VDC In, Zero Cross.
Features
- SIP SSR
- Ratings to 25 A (forced air) @ 480VAC
- SCR output for heavy industrial loads
- AC or DC control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 10 A | |
| Voltage | 4-15 VDC | |
| Control Voltage | 240 VAC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |