SSC1000-25-12 | CRYDOM
Solid state relay, 8-16 VDC, 12 VDC, 25 A, PCB mounting, SSC1000-25-12
Unit Price (€ / pc.)
331.8196 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Solid state relay, SSC1000-25-12, CRYDOM
Solid state relay, Panel Mount, 1000VDC/25A, 12VDC In, IGBT Output.
Features
- IGBT output
- CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- DC control
- Epoxy Free Design
Technical specifications
LED-Anzeige | No | |
Montage | Leiterplattenmontage | |
Nennstrom | 25 A | |
Spannung V RRM (Spitzensperrspannung) | 1.2 kV | |
Spannung | 12 VDC | |
Steuerspannung | 8-16 VDC |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |