SSC1000-25-24 | CRYDOM
Solid state relay, 20-28 VDC, 15 mA, PCB mounting, SSC1000-25-24
Unit Price (€ / pc.)
296.9645 € *
Standard delivery time from the manufacturer is: 16 Weeks
Solid state relay, SSC1000-25-24, CRYDOM
The SSC1000-25-24 solid state relay features improved SEMS screw and washer and a redesigned housing with anti-rotation barriers.
Features
- IGBT output
- CE Compliant to EN60950-1
- DC control
- Epoxy free design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 15 mA | |
| Control Voltage | 20-28 VDC | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |