UPD2415D | CRYDOM

Solid state relay, 240 VAC, zero voltage switching, 3-15 VDC, 15 A, PCB mounting, UPD2415D

Order No.: 30G8784
EAN: 4099889360066
MPN:
UPD2415D
Series: UPD24
UPD2415D CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
134.9579 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
674.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
134.9579 €

Solid state relay, UPD2415D, CRYDOM

Solid state relay, Dual, PCB Mount, 240VAC/15A, 3-15VDC In, Zero Cross.

Features

  • SIP SSR
  • 2 Relays in one package with independent control input
  • Ratings per channel of 15 A @ 280 VAC
  • PCB Mount Package or Panel Mount quick connect terminals (F option)
  • SCR output for heavy industrial loads
  • Low Leakage (snubberless) output
Technical specifications
Rated current 15 A
Voltage 3-15 VDC
Control Voltage 240 VAC
Voltage V RRM (peak reverse voltage) 600 V
Switching Mode nullspannungsschaltend
Assembly Leiterplattenmontage
LED display No
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes