UPD2415F | CRYDOM

Solid state relay, 240 VAC, zero voltage switching, 3-32 VDC, 15 A, PCB mounting, UPD2415F

Order No.: 30G8785
EAN: 4099889360073
MPN:
UPD2415F
Series: UPD24
UPD2415F CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
86.2393 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 18 Weeks **
Total Price:
431.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
86.2393 €

Solid state relay, UPD2415F, CRYDOM

Solid state relay, Panel Mount, 240VAC/15A, 3-32VDC In, Zero Cross, Faston.

Features

  • SIP SSR
  • Single Channel Ratings of 15A and 25 A @ 280 VAC
  • PCB Mount Package or Panel Mount quick connect terminals (F option)
  • SCR output for heavy industrial loads
  • Low Leakage (snubberless) output
Technical specifications
Rated current 15 A
Voltage 3-32 VDC
Control Voltage 240 VAC
Voltage V RRM (peak reverse voltage) 600 V
Switching Mode nullspannungsschaltend
Assembly Leiterplattenmontage
LED display No
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes