920.1008 | Cutbend
Cutbend cutting/bending device, FG08 cutting on both sides only, 0.5-0.8 mm
Order No.: 10L6874
EAN: 4050075524358
MPN:
920.1008
Unit Price (€ / pc.)
765.5984 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cutting and bending machine, 920.1008, Cutbend
Cutting and bending machine, Type Cutbend FG08, cut on both sides only, 0.5-0.8 mm.
Technical specifications
Product type | Schneide-/Biegegerät | |
Version | 0,5-0,8 mm | |
Length | 175 mm | |
Width | 145 mm | |
Height | 160 mm | |
Weight | 1.9 kg |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84633000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |