RSF53Y100RC | Cynergy3
Float switch, Ø 30.48 mm, PA, RSF53Y100RC
Unit Price (€ / pc.)
40.7218 € *
Available in 5 Days: 210 pcs. - if ordered today
Float switch, RSF53Y100RC, Cynergy3
The RSF53Y100RC float switch is a compact vertically mounted device with a single switch point. Typical applications include vending machines, printing systems and chemical dosing equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | float switch | |
| Shell Material | PA | |
| Switching Voltage (DC) | 120 V | |
| Switching Voltage (AC) | 240 V | |
| diameter | 30.48 mm | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 90261089 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| RoHS conform | Yes |