SSF212X100 | Cynergy3
Float switch, 5 bar, stainless steel, SSF212X100
Unit Price (€ / pc.)
199.9676 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Float switch, SSF212X100, Cynergy3
The SSF212X100 is a horizontally mounted switch that is fitted via a ½”NPT thread from the outside of the tank, so does not require access to the inside of the tank. This product features a compact switch design.
Technical specifications
Connection | M12-Steckverbinder | |
Pressure | 5 bar | |
Shell Material | Edelstahl | |
Product type | Schwimmerschalter | |
Switching Voltage (AC) | 300 V | |
Switching Voltage (DC) | 300 V |
Download
Logistics
Country of origin | JP |
Customs tariff number | 90261089 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |