SSF22X100 | Cynergy3
Float switch, 10 bar, stainless steel, SSF22X100
Unit Price (€ / pc.)
147.3101 € *
Available: 1 pcs.
Leadtime: 13 Weeks **
Float switch, SSF22X100, Cynergy3
The SSF22X100 is a compact vertical internally mounted device. Mounting is in the top or bottom of the tank from the inside, so requires access to the inside of the tank. The switch action may be reversed by removing the float, inverting and then refitting it to the stem.
Technical specifications
Pressure | 10 bar | |
Shell Material | Edelstahl | |
Medium | Flüssigkeiten | |
Product type | Schwimmerschalter | |
Switching Voltage (AC) | 300 V | |
Switching Voltage (DC) | 300 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90261089 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |