CY7C68013A-128AXC | Cypress
High-Speed USB Peripheral Controller, LQFP-128, Cypress CY7C68013A-128AXC
Abgekündigt
Unit Price (€ / pc.)
13.0424 € *
Available: 1 pcs.
Available in 5 Days: 1,096 pcs.
Leadtime: On Request **
Total Price:
13.04 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0424 €
10 pcs.
11.5906 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interfaces ICs, CY7C68013A-128AXC, Cypress
The CY7C68013A is identical to CY7C68014A in form, fit, and functionality. Two additional GPIO signals are available to provide more flexibility when neither IFCLK or CLKOUT are needed, the two GPIOs give developers the signals they need for the power-control circuitry of their bus-powered application without pushing them to a high-pincount version of FX2LP.
Features
- USB 2.0 USB IF Hi-Speed certified
- Ultra-low power: ICC no more than 85 mA in any mode
- Four programmable BULK, INTERRUPT, and ISOCHRONOUS endpoints
- Smart media standard ECC generation
- 8-bit or 16-bit external data interface
Technical specifications
Output current | 50 mA | |
Input voltage | 3.6 V | |
Enclosure | LQFP-128 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD | |
Product type | High-Speed USB Peripheral Controller |
Download
Logistics
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Tray mit 144 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |