CY62128EV30LL-45ZAXIT | Cypress
SRAM 128 kbit, STSOP-32, CY62128EV30LL-45ZAXIT
Order No.: 64S2109
EAN: 4099891712037
MPN:
CY62128EV30LL-45ZAXIT
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Leadtime: On Request **
1-Mbit static RAM, CY62128EV30LL-45ZAXIT, Cypress
CY62128EV30LL-45ZAXIT is a high performance CMOS static RAM module organized as 128K words by 8-bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing more battery life in portable applications such as cellular telephones. This device also has an automatic power-down feature that significantly reduces power consumption when addresses are not toggling.
Features
- Very high speed: 45 ns
- Ultra low standby power
- Ultra low active power
- Automatic power-down when deselected
- Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Technical specifications
Enclosure | STSOP-32 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage | 2,2-3,6 V | |
Memory size | 128 kbit | |
Technology | SRAM | |
Access time | 45 s |
Download
Logistics
Customs tariff number | 85423231 |
MSL | MSL 3 |
Original Packaging | Rolle mit 500 Stück |
Compliance
RoHS conform | Yes |
SVHC free | Yes |