CY62147EV30LL-45ZSXIT | Cypress

SRAM 256 kbit, TSOP II-44, CY62147EV30LL-45ZSXIT

Order No.: 64S2119
EAN: 4099891712136
MPN:
CY62147EV30LL-45ZSXIT
Series: CY62
CY62147EV30LL-45ZSXIT Cypress Memory ICs
Image may differ
Unit Price (€ / pc.)
3.0107 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3,010.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.0107 €

4-Mbit static RAM, CY62147EV30LL-45ZSXIT, Cypress

CY62147EV30LL-45ZSXIT is a high performance CMOS static RAM (SRAM) organized as 256K words by 16 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing more battery life in portable applications such as cellular telephones. The device also has an automatic power-down feature that significantly reduces power consumption when addresses are not toggling.

Features

  • Very high speed: 45 ns
  • Ultra low standby power
  • Ultra low active power
  • Automatic power-down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed and power
  • Byte power-down feature
Technical specifications
Enclosure TSOP II-44
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Voltage 2,2-3,6 V
Memory size 256 kbit
Technology SRAM
Access time 45 s
Logistics
Customs tariff number 85423231
MSL MSL 3
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
SVHC free Yes