CY62148ELL-45ZSXIT | Cypress

SRAM 512 kbit, TSOP II-32, CY62148ELL-45ZSXIT

Order No.: 64S2122
EAN: 4099891712150
MPN:
CY62148ELL-45ZSXIT
Series: CY62
CY62148ELL-45ZSXIT Cypress Memory ICs
Image may differ
Unit Price (€ / pc.)
2.9155 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2,915.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.9155 €

4-Mbit static RAM, CY62148ELL-45ZSXIT, Cypress

CY62148ELL-45ZSXIT is a high performance CMOS static RAM organized as 512K words by 8-bits. This device features advanced circuit design to provide ultra low standby current. This is ideal for providing more battery life in portable applications. The device also has an automatic power-down feature that significantly reduces power consumption when addresses are not toggling.

Features

  • Very high speed: 45 ns
  • Ultra low standby power
  • Ultra low active power
  • Automatic power-down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Technical specifications
Enclosure TSOP II-32
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Voltage 4,5-5,5 V
Memory size 512 kbit
Technology SRAM
Access time 45 s
Logistics
Customs tariff number 85423231
MSL MSL 3
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
SVHC free Yes