CY62157EV30LL-45BVXI | Cypress
SRAM 512 kbit, VFBGA-48, CY62157EV30LL-45BVXI
Unit Price (€ / pc.)
3.4986 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
8-Mbit static RAM, CY62157EV30LL-45BVXI, Cypress
CY62157EV30LL-45BVXI is a high performance CMOS static RAM organized as 512K words by 16 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing more battery life in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling.
Features
- High speed: 45 ns
- Ultra low standby power
- Ultra low active power
- Automatic power-down when deselected
- Complementary metal oxide semiconductor (CMOS) for optimum speed and power
- Easy memory expansion with CE1, CE2, and OE features
Technical specifications
Enclosure | VFBGA-48 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage | 2,2-3,6 V | |
Memory size | 512 kbit | |
Technology | SRAM | |
Access time | 45 s |
Download
Logistics
Customs tariff number | 85423231 |
MSL | MSL 3 |
Original Packaging | Tray mit 480 Stück |
Compliance
RoHS conform | Yes |
SVHC free | Yes |