CY7C1021D-10ZSXIT | Cypress
SRAM, 64 kbit, TSOP II-44, Cypress CY7C1021D-10ZSXIT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4875 € *
Standard delivery time from the manufacturer is: 8 Weeks
1-Mbit static RAM, CY7C1021D-10ZSXIT, Cypress
CY7C1021D-10ZSXIT is a high performance CMOS static RAM organized as 65,536 words by 16 bits. This device has an automatic power-down feature that significantly reduces power consumption when deselected. The input and output pins are placed in a high impedance state when the device is deselected (CE HIGH), outputs are disabled (OE HIGH), BHE and BLE are disabled (BHE, BLE HIGH), or during a write operation (CE LOW and WE LOW).
Features
- High speed: 10 ns
- Low active power
- Low CMOS standby power
- Automatic power-down when deselected
- CMOS for optimum speed/power
- Independent control of upper and lower bits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TSOP II-44 | |
| Assembly | SMD | |
| Memory size | 64 kbit | |
| Voltage | 4.5-5.5 V | |
| Access time | 10 s | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | PH |
| Customs tariff number | 85423231 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |