CY7C1041GN30-10ZSXIT | Cypress
SRAM 256 kbit, TSOP II-44, CY7C1041GN30-10ZSXIT
Order No.: 64S2113
EAN: 4099891712075
MPN:
CY7C1041GN30-10ZSXIT
Unit Price (€ / pc.)
2.7489 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
4-Mbit static RAM, CY7C1041GN30-10ZSXIT, Cypress
CY7C1041GN30-10ZSXIT is high-performance CMOS fast static RAM organized as 256K words by 16-bits. Data writes are performed by asserting the Chip Enable (CE) and write enable (WE) inputs LOW, while providing the data on I/O0 through I/O15 and address on A0 through A17 pins.
Features
- High speed
- Low active and standby currents
- TTL-compatible inputs and outputs
- 1.0-V data retention
Technical specifications
Enclosure | TSOP II-44 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage | 2,2-3,6 V | |
Memory size | 256 kbit | |
Technology | SRAM | |
Access time | 10 s |
Download
Logistics
Customs tariff number | 85423231 |
MSL | MSL 3 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
SVHC free | Yes |