FM24C64B-GTR | Cypress
FRAM 64 kbit, SOIC-8, FM24C64B-GTR
Unit Price (€ / pc.)
2.1896 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Memory ICs, FM24C64B-GTR, Cypress
The FM24C64B is a 64-Kbit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is nonvolatile and performs reads and writes similar to a RAM 100 trillion read/write cycles or 100 million times more write cycles than EEPROM. The device uses the high-speed SPI bus, which enhances the high-speed write capability of F-RAM technology.
Features
- High-endurance 100 trillion read/writes
- Fast 2-wire Serial interface (I2C)
- Advanced high-reliability ferroelectric process
- Low power consumption
- Restriction of hazardous substances (RoHS) compliant
Technical specifications
Enclosure | SOIC-8 | |
Assembly | SMD | |
Memory size | 64 kbit | |
Voltage | 4,5-5,5 V | |
Access time | 550 s | |
Clock frequency | 1 MHz | |
Technology | FRAM | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85423290 |
MSL | MSL 3 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |