FM24CL04B-GTR | Cypress
FRAM 4 kbit, SOIC-8, FM24CL04B-GTR
Memory ICs, FM24CL04B-GTR, Cypress
The FM24CL04B is a 4-Kbit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is nonvolatile and performs reads and writes similar to a RAM 100 trillion read/write cycles or 100 million times more write cycles than EEPROM. The device provides substantial benefits to users of serial (I2C) EEPROM as a hardware drop-in replacement.
Features
- High-endurance 100 trillion read/writes
- Fast 2-wire Serial interface (I2C)
- Advanced high-reliability ferroelectric process
- Low power consumption
- Restriction of hazardous substances (RoHS) compliant
Gehäuse | SOIC-8 | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Spannung | 2,7-3,6 V | |
Speichergröße | 4 kbit | |
Taktfrequenz | 1 MHz | |
Technologie | FRAM | |
Zugriffszeit | 550 s |
Ursprungsland | TH |
Zolltarifnummer | 85423290 |
MSL | MSL 3 |
Originalverpackung | Rolle mit 2.500 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |