FM25V10-GTR | Cypress
FRAM 1 Mbit, SOIC-8, FM25V10-GTR
Unit Price (€ / pc.)
12.6616 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
31,654.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
12.6616 €
Memory ICs, FM25V10-GTR, Cypress
The FM25V10 is a 1-Mbitt nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is nonvolatile and performs reads and writes similar to a RAM 100 trillion read/write cycles or 100 million times more write cycles than EEPROM. The device uses the high-speed SPI bus, which enhances the high-speed write capability of F-RAM technology and is offered with a unique serial number that is read-only and can be used to identify a board or system.
Features
- High-endurance 100 trillion read/writes
- Very fast serial peripheral interface (SPI)
- Sophisticated write protection scheme
- Device ID and Serial Number
- Low power consumption
Technical specifications
Enclosure | SOIC-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage | 2-3,6 V | |
Memory size | 1 Mbit | |
Clock frequency | 40 MHz | |
Technology | FRAM |
Download
Logistics
Customs tariff number | 85423290 |
MSL | MSL 3 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |