FM25W256-GTR | Cypress
FRAM, 256 kbit, SOIC-8, Cypress FM25W256-GTR
Unit Price (€ / pc.)
5.4026 € *
Available in 5 Days: 1,625 pcs. - if ordered today
Total Price:
27.01 € *
Price list
Quantity
Price per unit*
5 pcs.
5.4026 €
25 pcs.
5.1884 €
100 pcs.
4.9861 €
*incl. VAT plus shipping costs
Subject to prior sale
Memory ICs, FM25W256-GTR, Cypress
The FM24W256 is a 256-Kbit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is nonvolatile and performs reads and writes similar to a RAM 100 trillion read/write cycles or 100 million times more write cycles than EEPROM. The device uses the high-speed SPI bus, which enhances the high-speed write capability of F-RAM technology.
Features
- High-endurance 100 trillion read/writes
- Very fast serial peripheral interface (SPI)
- Sophisticated write protection scheme
- Low power consumption
- Restriction of hazardous substances (RoHS) compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Memory size | 256 kbit | |
| Voltage | 2.7-5.5 V | |
| Clock frequency | 20 MHz | |
| Technology | FRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Original Packaging | Reel with 2,500 pieces |
| MSL | MSL 3 |
| Customs tariff number | 85423290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |