E15800 | Daylight
LED lamp, E27, 18 W, 1800 lm, 240 V (AC), 6500 K, dull, A+, E15800
Order No.: 07L3991
EAN: 5022737158002
MPN:
E15800
E15800
Unit Price (€ / pc.)
16.4339 € *
Available: 0 pcs.
Leadtime: On Request **
Daylight LED bulb, E15800, Daylight
New powerful daylight LED bulb with 18 W. The bright LEDs provide real daylight with 6 500 K. The bulb immediately reaches its full brightness and requires about 80% less energy. 15 000 hours of bright daylight without the risk of breaking, because it is made of shatterproof material.
Technical specifications
Version | matt | |
Design | Birnenform | |
Dimmable | No | |
Energy efficiency class | A+ | |
Colour temperature | 6500 K | |
Power | 18 W | |
Luminous flux | 1800 lm | |
average nominal life | 15000 h | |
Rated voltage (AC) | 240 V | |
Product type | LED | |
Socket version | E27 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85395200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |