E25030 | Daylight
Slimline LED Magnifying Lamp
Order No.: 07L3927
EAN: 4099891441371
MPN:
E25030
This item is no longer available.
As an alternative, we recommend the following item:

Slimline LED Magnifying lamp, E25030, Daylight
This unique, stylish slimline magnifier is ideal for all your detailed work. The bright Daylight LED’s are low heat so comfortable to work with and no heat in your clients face. With a slimline head and adjustable internal spring arm you can position the lamp easily with one hand exactlywhere you need the lightt. Two easily changeable 13cm/5" glass lenses (1.75X and 2.25X) (included) ensure you see intricate details clearly
Features
- Stylish and professional magnifying lamp
- Bright Daylight LED’s
- Total amount of visible light emitted in Lumens is 756
Technical specifications
Illuminant type | LED | |
Dioptrys | 5 dpt | |
ESD protection | No | |
Colour temperature | 6500 K | |
Weight | 3 kg | |
Power | 7.2 W | |
Lens diameter | 130 mm |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |