E25171 | Daylight
Omega 7 ESD Magnifier
Order No.: 07L3915
EAN: 4099891441357
MPN:
E25171
LED Magnifying lamp, E25171, Daylight
Features
- Cable length: 2.5 m
- Colour temperature: 5500 - 6500
- Lens diameter: 17.5 cm
Technical specifications
Illuminant type | LED | |
Dioptrys | 12 dpt | |
Lens diameter | 175 mm | |
Rated voltage | 230 V | |
Power | 12 W | |
ESD protection | Yes | |
Colour temperature | 6000 K | |
Weight | 3.7 kg |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |