EN1300 | Daylight
MAGNIFYING LAMP MAG LAMP XL
Order No.: 07L3957
EAN: 5022737013004
MPN:
EN1300
Unit Price (€ / pc.)
95.9973 € *
Available: 7 pcs.
Total Price:
96.00 € *
Price list
Quantity
Price per unit*
1 pcs.
95.9973 €
5 pcs.
91.1897 €
10 pcs.
86.6201 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnifying lamp, EN1300, AMP
This stable magnifying lamp is completely redesigned and has a contemporary and slim design. Around the large glass lens 56 bright daylight LEDs illuminate your work. The lighting is dimmable in 2 steps, with a light press on the on-off button you can choose for 100% light or for about half of it.
The glass lens has a diameter of over 17 cm and magnifies 1.75x. With the internally reinforced arm with springs and the swivel head you can bring the magnifier lamp in any position you want.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Dioptrys | 3 dpt | |
| Lens diameter | 177 mm | |
| Power | 11.5 W | |
| ESD protection | No | |
| Colour temperature | 6000 K | |
| Weight | 2.9 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94052190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |