DUOLAMP FLOOR | Daylight
LED-stand lamp, 700 lm, DUOLAMP FLOOR
Unit Price (€ / pc.)
61.1779 € *
Available: 0 pcs.
Leadtime: On Request **
Floor lamp, EN1530, Daylight
Double your light and eliminate shadows with the DuoLamp Floor. The adjustable arm directs light exactly where needed, making this lamp a great addition to any salon offering eyelash, eyebrow or tattooing services. With its slim and sleek design, the DuoLamp Floor is unobtrusive and emits a fantastic quality of light and accurate colour matching due to its 56 bright, high quality LEDs.
Features
- Double shade increases your illuminated work surface
- Flexible arm directs light exactly where needed
- Bright daylight LEDs for true colour matching
- Touch switch dimmer with 4 brightness levels
- Lamp brightness: 2090 Lux at 30cm (12”)
Technical specifications
Illuminant type | LED | |
Explosion Safe | No | |
Luminous flux | 700 lm | |
Rechargeable | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94052140 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |