E35070 | Daylight

LED-working lamp, 600 lm, E35070

Order No.: 07L3964
EAN: 5022737350703
MPN:
E35070
E35070 Daylight Workplace Lamps Image 1
E35070 Daylight Workplace Lamps Image 2
E35070 Daylight Workplace Lamps Image 3
E35070 Daylight Workplace Lamps Image 4
E35070 Daylight Workplace Lamps Image 5
Image may differ
Unit Price (€ / pc.)
72.2449 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.2449 €

Portable lamp, E35070, Daylight

The E35070 provides excellent light no matter where you are. It is easy to grip and and portable, and LEDs provide high contrast and faithful color rendering for relaxed reading and working. Power consumption is low, and the light can be directed exactly the way you need it.

Features

  • Lightweight and collapsible
  • Rotatable shade for precise positioning of the light
  • 3 brightness levels
  • High-quality LEDs with CRI 95+ for faithful color rendering
  • LEDs - easy on the eyes and improve contrast
Technical specifications
Illuminant type LED
Width 125 mm
Length 295 mm
Luminous flux 600 lm
Reach 260 mm
Logistics
Country of origin CN
Customs tariff number 94052140
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes