E35231 | Daylight

LED-stand lamp, 800 lm, E35231

Order No.: 07L3962
EAN: 5022737352318
MPN:
E35231
E35231 Daylight Workplace Lamps Image 1
E35231 Daylight Workplace Lamps Image 2
E35231 Daylight Workplace Lamps Image 3
E35231 Daylight Workplace Lamps Image 4
E35231 Daylight Workplace Lamps Image 5
Image may differ
Unit Price (€ / pc.)
127.7227 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
127.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
127.7227 €

Floor lamp, E35231, Daylight

Change colour temperature at the touch of a button with the unobtrusive, flexible and easy to use black satin Electra. Simply position behind your armchair, sofa, or table and carry out your work or hobby in comfort. The anti-glare shade ensures that the light will be directed at your task in hand without disturbing anyone else in the room.

Features

  • Black satin finish floor lamp
  • Choice of 3 colour temperatures- Day light 6,000K, Cool light 4,000K, or Warm light 2,700K
  • Slim and unobtrusive design
  • Flexible arm and rotating shade for perfect positioning
Technical specifications
Illuminant type LED
Width 330 mm
Explosion Safe No
Length 440 mm
Luminous flux 800 lm
Reach 800 mm
Depth 70 mm
Rechargeable No
Logistics
Country of origin CN
Customs tariff number 94052190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes