E45200 | Daylight

LED-table light, 1000 lm, E45200

Order No.: 07L3963
EAN: 5022737452001
MPN:
E45200
E45200 Daylight Workplace Lamps Image 1
E45200 Daylight Workplace Lamps Image 2
E45200 Daylight Workplace Lamps Image 3
E45200 Daylight Workplace Lamps Image 4
E45200 Daylight Workplace Lamps Image 5
Image may differ
Unit Price (€ / pc.)
113.8473 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
113.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
113.8473 €

Table lamp, E45200, Daylight

The large shade with a diameter of 16.5 cm provides excellent light distribution, while the brightness can be adjusted via the dimmer push button switch. Ideal for your desk, by the bed, in the kitchen or dining room.

Features

  • Day light (6,000 K), cold light (4,000 K) or warm light (2,700 K) adjustable
  • CRI 95+ for faithful color reproduction at any time of day or night
  • Large screen with 16.5 cm diameter
  • Large, clearly visible pushbutton switches
  • Arms and screen adjustable for perfect positioning
  • Uniform light diffusion prevents shadows
Technical specifications
Illuminant type LED
Width 260 mm
Explosion Safe No
Length 440 mm
Luminous flux 1000 lm
Reach 720 mm
Depth 210 mm
Rechargeable No
Logistics
Country of origin CN
Customs tariff number 94052190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes