EN1370 | Daylight
LED-working lamp, 120 lm, EN1370
Order No.: 07L3960
EAN: 5022737013707
MPN:
EN1370
Unit Price (€ / pc.)
43.7920 € *
Available: 0 pcs.
Leadtime: On Request **
Rechargeable lamp, EN1370, Daylight
This lightweight is the ideal travel companion and allows you to see colors and details clearly while on the go. The built-in rechargeable battery can be easily charged, simply connect the included USB cable to your laptop or charger.
Features
- Light and portable
- 3 level dimmer
- Rechargeable for up to 6.5 hours of light
- Bright LEDs for true color match
- USB compatible
- Faithful color rendering at any time of day or night (CRI 95+)
Technical specifications
Illuminant type | LED | |
Width | 100 mm | |
Explosion Safe | No | |
Length | 300 mm | |
Luminous flux | 120 lm | |
Reach | 300 mm | |
Depth | 84 mm | |
Rechargeable | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94052140 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |