LUMI | Daylight
LED-working lamp, 15 W, 2 brightness levels, 1320 lm, LUMI
Ideal for all working areas, cutting tables, drawing boards or desks. The Lumi™ is a professional work lamp that illuminates even the finest details correctly and brings out colours true to the original. The large shade can be infinitely adjusted vertically, horizontally and laterally to any position. The dimmable lamp allows easy adjustment if a less bright light is desired.
Product data: Height 58.5 cm, width 51.0 cm, depth 70.0 cm, weight 2 kg, colour white, cable length 2.1 m
Light output: light source 88 SMD LEDs, Colour temperature 6. 000 K, Power consumption 15 W
Packaging per unit: height 36.0 cm, width 74.2 cm, depth 7.6 cm, weight with packaging per unit 3 kg, master carton dimensions (h x d x w) 33 cm x 37.5 cm x 76 cm, master carton weight 13 kg
0800 329
Illuminant type | LED | |
Version | 15 W, 2 Helligkeitsstufen | |
Width | 510 mm | |
Explosion Safe | No | |
Shell Material | Kunststoff | |
Length | 585 mm | |
Luminous flux | 1320 lm | |
Reach | 1 m | |
Depth | 700 mm | |
Rechargeable | No |
Country of origin | CN |
Customs tariff number | 94052190 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |