SMART CLIP-ON LAMP | Daylight

LED-clamp light, 85 lm, rechargeable, SMART CLIP-ON LAMP

Order No.: 07L3983
EAN: 5022737013806
MPN:
SMART CLIP-ON LAMP
DN1380
SMART CLIP-ON LAMP Daylight Workplace Lamps Image 1
SMART CLIP-ON LAMP Daylight Workplace Lamps Image 2
SMART CLIP-ON LAMP Daylight Workplace Lamps Image 3
SMART CLIP-ON LAMP Daylight Workplace Lamps Image 4
Image may differ
Unit Price (€ / pc.)
20.2895 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.29 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2895 €
6 pcs.
18.2665 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rechargeable lamp, DN1380, Daylight

Portable and lightweight, this rechargeable lamp will easily clip onto your book, embroidery or cross stitch frame as well as a variety of other surfaces. Focus the light exactly where you need it with the flexible arm. The internal rechargeable battery can be easily recharged by connecting the supplied USB cable to your laptop or phone charger.

Features

  • Lightweight and portable
  • Rechargeable up to 4 hours of light
  • Bright daylight LEDs provide true colour matching
  • USB compatible
  • 3 brightness levels
Technical specifications
Illuminant type LED
Width 120 mm
Explosion Safe No
Length 350 mm
Luminous flux 85 lm
Depth 55 mm
Rechargeable Yes
Logistics
Country of origin CN
Customs tariff number 85131000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes