TRISUN | Daylight

LED-light therapy light, 1000 lm, TRISUN

Order No.: 07L3976
EAN: 5022737364014
MPN:
TRISUN
E36401
TRISUN Daylight Workplace Lamps Image 1
TRISUN Daylight Workplace Lamps Image 2
TRISUN Daylight Workplace Lamps Image 3
TRISUN Daylight Workplace Lamps Image 4
TRISUN Daylight Workplace Lamps Image 5
Image may differ
Unit Price (€ / pc.)
94.1766 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
94.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
94.1766 €

Light therapy and desk lamp, E36401, Daylight

Easily alternate between light therapy mode and desk lamp mode, and choose from Daylight 6000K, Cool light 4000K and Warm light 2700K in both settings. This highly functional lamp can be customised to your needs; simply adjust the brightness level to your liking, move the arm and shade into the perfect position, and charge your phone whenever needed using the built-in USB port. With a CRI (Colour Rendering Index) of over 95 and a large 16.5cm diameter shade, you can be sure of an exceptional light quality and shadow-free, evenly diffused light. Ideal for light therapy, office work, reading, creative work, video calls and content creation.

Features

  • SAD lamp & desk lamp with 3 colour temperature options
  • Effortlessly alternate between light therapy mode and desk lamp mode
  • Choice of Daylight 6000K, Cool light 4000K and Warm light 2700K in both modes
  • Light therapy mode: 10,000 lux at 16cm with automatic 30 minute off timer
  • Easily adjust the brightness level with the tactile dimmer switch
  • Built-in USB port enables convenient charging of your device
  • Large 16.5cm [6.5”] diameter shade enables exceptional illumination and spread of light
  • Adjustable arm and shade for perfect positioning
  • 95+ CRI provides optimum light therapy & ensures accurate colour matching
  • Ideal for light therapy, office work, reading, creative work, video calls, content creation
Technical specifications
Illuminant type LED
Explosion Safe No
Luminous flux 1000 lm
Rechargeable No
Logistics
Country of origin CN
Customs tariff number 94052190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes