UNOLAMP FLOOR | Daylight
LED-stand lamp, 400 lm, UNOLAMP FLOOR
Unit Price (€ / pc.)
53.9427 € *
Available: 0 pcs.
Leadtime: On Request **
Floor lamp, EN1430, Daylight
Easy to assemble, this bright and aesthetically pleasing floor lamp enables accurate colour matching and illuminates your workspace as if in daylight. Whether you’re drawing, painting, sewing or reading, adjust the brightness to your specific task using the 4 brightness settings. The slim, sleek design of the floor lamp enables it to be placed unobtrusively when not in use.
Features
- Flexible arm directs light exactly where you need it
- 28 high quality bright LEDs provide accurate colour matching
- Touch switch dimmer with 4 brightness levels
- Lamp brightness: 1,145 Lux at 30cm (12”)
Technical specifications
Illuminant type | LED | |
Explosion Safe | No | |
Luminous flux | 400 lm | |
Rechargeable | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94052140 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |