UNOLAMP TABLE | Daylight
LED-table light, 400 lm, UNOLAMP TABLE
Unit Price (€ / pc.)
42.9114 € *
Available: 1 pcs.
Leadtime: On Request **
Table lamp, EN1420, Daylight
Illuminate your workspace and shine light exactly where you need it with UnoLamp Table’s flexible arm. Whether you’re creating the perfect manicure, painting or reading, high quality LEDs enable you to see every tone and shade as if you were in natural light. Easy to move around the house or take with you when travelling.
Features
- Flexible arm directs light exactly where needed
- Bright LEDs for true colour matching
- Touch switch dimmer with 4 brightness levels
- Lamp brightness: 1145 Lux at 30cm (12”)
Technical specifications
Illuminant type | LED | |
Width | 170 mm | |
Explosion Safe | No | |
Length | 650 mm | |
Luminous flux | 400 lm | |
Depth | 120 mm | |
Rechargeable | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94052140 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |