WAFER 1 (A4+ /FQ) | Daylight
LED-wafer light panel, 430 lm, WAFER 1 (A4+ /FQ)
Order No.: 07L3981
EAN: 5022737350406
MPN:
WAFER 1 (A4+ /FQ)
E35040
Unit Price (€ / pc.)
72.4234 € *
Available: 3 pcs.
Leadtime: On Request **
Lightbox, E35040, Daylight
A4 size: Ultra bright, ultra slim, ultra light, the Wafer 1 lightbox is your must have tool for tracing, on paper or fabric. LED lightbox for an even brightness from edge to edge, the light is dimmable to suit paper weight and fabric thickness and include a handy marking guide on the sides (inches and centimetres).
Features
- 8 mm thick
- Daylight light source provides true colour matching
- LED give an even brightness
- Fully dimmable with memory function
- Illuminated area: 23cm x 32cm
Technical specifications
Illuminant type | LED | |
Width | 270 mm | |
Explosion Safe | No | |
Length | 360 mm | |
Luminous flux | 430 lm | |
Rechargeable | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94052140 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |